The Cosel PBA600F-36-CF1 is a 36V AC/DC power supply with an output current of 18A and a maximum output power of 648W. It is available in a package quantity of 4. The power supply is compliant with RoHS regulations. The physical dimensions of the power supply are 61mm in height, 120mm in width, and 190mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-36-CF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-36-CF1 technical specifications.
| Current - Output 1 | 18A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-36-CF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.