The Cosel PBA600F-36-F3 is a single-output AC/DC power supply with an output voltage of 36V and a maximum output power of 648W. It has a high current capability of 18A and a compact size with a height of 61mm. The power supply is packaged in a quantity of four units and is compliant with the Restriction of Hazardous Substances (RoHS) directive. It is designed for use in general applications and is part of the Cosel PBA series of power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-36-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-36-F3 technical specifications.
| Current - Output 1 | 18A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 648W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-36-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.