PowerSupply; AC-DC; 36V@18A; 85-264V In; Enclosed; Panel; Commercial; PFC; PBA Series
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-36-G technical specifications.
| Current - Output 1 | 18A |
| Depth | 120mm |
| Efficiency | 84% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 36V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.