AC/DC Power Supply Single-OUT 3.3V 120A 396W
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-3R3 technical specifications.
| Current - Output 1 | 120A |
| Depth | 120mm |
| Efficiency | 72% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 396W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.