The Cosel PBA600F-3R3-CF1 is a single-output AC/DC power supply with a nominal output voltage of 3.3V and a maximum output current of 120A. It has a maximum output power of 396W and is packaged in a quantity of four units. The power supply is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It measures 190mm in length, 120mm in width, and 61mm in height, and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-3R3-CF1 technical specifications.
| Current - Output 1 | 120A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 396W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.