This DC/DC converter from Cosel features a single output of 3.3V with a maximum current of 120A and an output power of 396W. It is designed for board mount applications and is compliant with RoHS regulations. The converter measures 61mm in height, 120mm in width, and 190mm in length, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-3R3-F1 technical specifications.
| Current - Output 1 | 120A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 396W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 3.3V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.