Cosel PBA600F-48 technical specifications.
| Approvals | CUL |
| Package/Case | 100 |
| Current - Output 1 | 13A |
| Depth | 120mm |
| Efficiency | 83% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 624W |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
