The Cosel PBA600F-48-CF1 is a general power supply with a single output of 48V at 13A, delivering 624W of output power. It operates within a temperature range of -20°C to 71°C and has an efficiency of 83%. The supply is packaged in bulk and has a package quantity of 4 units. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-48-CF1 technical specifications.
| Current - Output 1 | 13A |
| Depth | 120mm |
| Efficiency | 83% |
| Height | 61mm |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 624W |
| Output Voltage | 48V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.