The PBA600F-48-CF4 is a 48V AC/DC power supply with an output current of 13A and output power of 624W. It has a package quantity of 4 and is RoHS compliant. The supply measures 61mm in height, 120mm in width, and 190mm in length. It is lead-free and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-48-CF4 technical specifications.
| Current - Output 1 | 13A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 624W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.