The Cosel PBA600F-48-F4 is a DC/DC converter with a single output of 48V at 13A, delivering 624W of output power. It has a lead-free construction and is compliant with RoHS regulations. The converter measures 61mm in height, 120mm in width, and 190mm in length, and is packaged in a quantity of four. It is designed for board mount applications.
Cosel PBA600F-48-F4 technical specifications.
| Current - Output 1 | 13A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 624W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 48V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-48-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.