
The PBA600F-5 is a high-performance AC/DC power supply that delivers 600 watts of power at a stable 5-volt output. It is capable of handling a maximum current of 120 amperes and operates efficiently at 77 percent. This power supply is designed to function within a temperature range of -20°C to 71°C and is certified for use in North America by CUL. The PBA600F-5 is packaged in bulk and comes in a quantity of four units. Its compact dimensions measure 190 millimeters in length, 120 millimeters in width, and 61 millimeters in height, and it weighs 1.6 kilograms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-5 technical specifications.
| Approvals | CUL |
| Package/Case | 600 |
| Current - Output 1 | 120A |
| Depth | 120mm |
| Efficiency | 77% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 120A |
| Output Power | 600W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
