The Cosel PBA600F-5-C is a 600W AC/DC power supply with a single 5V output capable of 120A. It measures 190mm in length, 120mm in width, and 61mm in height. The device is compliant with RoHS regulations and is lead free. It is available in a package quantity of four.
Cosel PBA600F-5-C technical specifications.
| Current - Output 1 | 120A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.