The Cosel PBA600F-5-CF4 is a single-output AC/DC power supply with an output voltage of 5V and a maximum output current of 120A. It has a maximum output power of 600W and is available in a package quantity of 4. The power supply is compliant with RoHS regulations and has dimensions of 61mm in height, 120mm in width, and 190mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-5-CF4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-5-CF4 technical specifications.
| Current - Output 1 | 120A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBA600F-5-CF4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.