The Cosel PBA600F-5-F3 is a 600W AC/DC power supply with a single output of 5V and 120A current. It measures 61mm in height, 120mm in width, and 190mm in length. The device is lead-free and RoHS compliant. It is available in a package quantity of 4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBA600F-5-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA600F-5-F3 technical specifications.
| Current - Output 1 | 120A |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-5-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.