The Cosel PBA600F-5-F4 is an AC/DC power supply with a single 5V output capable of delivering 120A of current. Measuring 190mm in length, 120mm in width, and 61mm in height, this power supply is designed for high-power applications. It is compliant with RoHS regulations, ensuring environmentally friendly production and disposal.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-5-F4 technical specifications.
| Current - Output 1 | 120A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.