Cosel PBA600F-7R5 technical specifications.
| Current - Output 1 | 80A |
| Depth | 120mm |
| Efficiency | 79% |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 190mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 600W |
| Output Voltage | 7.5V |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 7.5V |
| Weight | 1.6kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-7R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.