The Cosel PBA600F-7R5-F1 is a single-output DC power supply with an output power of 600W and a voltage of 7.5V. It can deliver a maximum current of 80A. The power supply is packaged in a quantity of 4 and is compliant with RoHS regulations. It measures 61mm in height, 190mm in length, and 120mm in width.
Cosel PBA600F-7R5-F1 technical specifications.
| Current - Output 1 | 80A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 7.5V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA600F-7R5-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.