AC/DC Power Supply Single-OUT 7.5V 80A 600W
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-7R5-G technical specifications.
| Current - Output 1 | 80A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 7.5V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.