The Cosel PBA600F-7R5-M is a 600W DC power supply with a single output of 7.5V and 80A current. It measures 61mm in height, 120mm in width, and 190mm in length. The power supply is packaged in a quantity of four units and belongs to the PBA series. It is designed for general use and operates within a standard temperature range.
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-7R5-M technical specifications.
| Current - Output 1 | 80A |
| Height | 61mm |
| Length | 190mm |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 4 |
| Series | PBA |
| Voltage - Output 1 | 7.5V |
| Width | 120mm |
| RoHS | Compliant |
No datasheet is available for this part.