The Cosel PBA75F-12-C is a DC/DC converter with a single output of 12V at 6.3A, delivering 75.6W of output power. It measures 135mm in length, 32mm in height, and 82mm in width, with a weight of 12.345887 ounces. The converter is available in a package quantity of 25 units.
Sign in to ask questions about the Cosel PBA75F-12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA75F-12-C technical specifications.
| Current - Output 1 | 6.3A |
| Height | 32mm |
| Length | 135mm |
| Number of Outputs | 1 |
| Output Power | 75.6W |
| Package Quantity | 25 |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Weight | 12.345887oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA75F-12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.