Board mount DC/DC converter with AC-DC power factor correction, delivering 76.8W output power. Features a single output and operates across an input voltage range of 85-264 VAC. Designed for hybrid applications, this component offers a maximum operating temperature of 71°C and a minimum of -10°C. The module has 5 terminals and measures 135mm in length, 32mm in width, and 82mm in height, conforming to JEDEC package code R-XXMA-X5.
Cosel PBA75F-24-N technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Width | 32 |
| Length | 135 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Height | 82 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PBA75F-24-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.