Sign in to ask questions about the Cosel PBA75F-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PBA75F-5 technical specifications.
| Approvals | CUL |
| Current - Output 1 | 15A |
| Depth | 82.5mm |
| Efficiency | 83% |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Weight | 12.345887oz |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBA75F-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.