The Cosel PBW15F-12-CN is a dual output AC/DC regulated power supply with output voltages of ±12V and ±24V, and maximum output currents of 0.7A and 1.4A. It has a maximum output power of 16.8W and an efficiency of 77% typical. The power supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -10°C to 71°C. It also features a power indicator and a screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | ±12|24V |
| Maximum Output Current | 0.7|1.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 16.8W |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 60mV|96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 600mV|150mV |
| Maximum Input Current | 0.4(Typ)A |
| Ripple & Noise | 180mV(Max)|360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |