The Cosel PBW15F-15-N1 is a dual-output AC/DC power supply with 15W output power, 500mA and 1A output currents, and 3kV isolation voltage. It has a package quantity of 40 units. The supply operates over a range of dimensions, with a height of 34.5mm, length of 85mm, and width of 78mm. The Cosel PBW15F-15-N1 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PBW15F-15-N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 500mA |
| Current - Output 2 | 1A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 85mm |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PBW15F-15-N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.