Cosel PBW30F-12-TN technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel PBW30F-12-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.