The Cosel PBW50F-5-TN is a dual-output AC/DC power supply with 5V outputs and 30W total output power. It features 3kV isolation voltage and is available in a 30-pack quantity. The power supply measures 34.5mm in height, 82mm in width, and 120mm in length. It is lead-free and suitable for general applications.
Cosel PBW50F-5-TN technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 4A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 30 |
| Series | PBA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW50F-5-TN to view detailed technical specifications.
No datasheet is available for this part.