
600W AC-DC regulated power supply module featuring a single 24V output delivering 25A. This board mount DC/DC converter offers 88% efficiency and 3kV isolation voltage, operating within a -20°C to 70°C temperature range. The module is designed for panel mounting and measures 215mm in length, 120mm in width, and 61mm in height, with a weight of 0.72lb. It is lead-free and RoHS compliant.
Cosel PLA600F-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 120mm |
| Efficiency | 88% |
| Height | 61mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 215mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLA |
| Voltage - Output 1 | 24V |
| Weight | 0.72lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PLA600F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
