The PMA100F-12 is an AC/DC power supply with an output voltage of 12V and a maximum output current of 8.5A, resulting in a maximum output power of 102W. It has a high efficiency of 83% and a high isolation voltage of 3kV. The power supply is designed for panel mount and has a compact size of 168mm in length, 34mm in width, and 93mm in height, weighing 560g. It is available in a package quantity of 25 units and is manufactured by Cosel.
Sign in to ask questions about the Cosel PMA100F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA100F-12 technical specifications.
| Current - Output 1 | 8.5A |
| Depth | 93mm |
| Efficiency | 83% |
| Height | 93mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 168mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Series | PMA |
| Voltage - Output 1 | 12V |
| Weight | 560g |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA100F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.