The Cosel PMA100F-5-T1N is a single-output AC/DC power supply with a nominal output voltage of 5V and a maximum output power of 100W. It features a high current capability of 20A and a high isolation voltage of 3kV. The supply is packaged in a 93mm x 34mm x 168mm enclosure and is available in quantities of 25. The PMA100F-5-T1N is a lead-free product.
Cosel PMA100F-5-T1N technical specifications.
| Current - Output 1 | 20A |
| Height | 93mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 168mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 25 |
| Series | PMA |
| Voltage - Output 1 | 5V |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA100F-5-T1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.