
The Cosel PMA15F-15-J1 is a 15W isolated DC-DC converter with a single output of 15V at 1A. It measures 78mm in height, 103mm in length, and 31mm in width. The device features a 3kV isolation voltage and is compliant with lead-free standards. It is available in a package quantity of 40 units.
Sign in to ask questions about the Cosel PMA15F-15-J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA15F-15-J1 technical specifications.
| Current - Output 1 | 1A |
| Height | 78mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 40 |
| Series | PMA |
| Voltage - Output 1 | 15V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA15F-15-J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.