
The PMA15F-3R3-J1 is a 3.3V DC-DC converter with an output current of 3A and an output power of 9.9W. It measures 78mm in height and 31mm in width. The converter features 3kV isolation voltage and is lead-free. It is available in a package quantity of 40 units.
Sign in to ask questions about the Cosel PMA15F-3R3-J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA15F-3R3-J1 technical specifications.
| Current - Output 1 | 3A |
| Height | 78mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 103mm |
| Number of Outputs | 1 |
| Output Power | 9.9W |
| Package Quantity | 40 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA15F-3R3-J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
