The PMA30F-12 is a 12V 2.5A 30W AC/DC power supply with an efficiency of 78% and a maximum operating temperature of 70°C. It has a width of 31mm, a length of 120mm, and a depth of 82mm. The supply is designed for panel mounting and has a high isolation voltage of 3kV. It is lead free and available in a package quantity of 35 units.
Sign in to ask questions about the Cosel PMA30F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA30F-12 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 82mm |
| Efficiency | 78% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Series | PMA |
| Voltage - Output 1 | 12V |
| Weight | 240g |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA30F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.