
The PMA30F-12-J1N is a single-output power supply with an output voltage of 12V and an output power of 30W. It has a maximum output current of 2.5A and an isolation voltage of 3kV. The device measures 82mm in height, 31mm in width, and 120mm in length. It is available in a package quantity of 35 units. The PMA30F-12-J1N is a lead-free product.
Sign in to ask questions about the Cosel PMA30F-12-J1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA30F-12-J1N technical specifications.
| Current - Output 1 | 2.5A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 35 |
| Series | PMA |
| Voltage - Output 1 | 12V |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA30F-12-J1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
