The Cosel PMA30F-15-TN is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 2A. It has an efficiency of 80% and a minimum isolation voltage of 4000VAC. The supply is enclosed and has a 7-pin configuration. It operates over a temperature range of -10 to 70°C and is suitable for medical applications. The input connector type is a screw terminal block and the power indicator is present.
Cosel PMA30F-15-TN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel PMA30F-15-TN to view detailed technical specifications.
No datasheet is available for this part.