The Cosel PMA60F-12 is a 12V 5A DC/DC converter with an output power of 60W. It features a 3kV isolation voltage and operates within a temperature range of -10°C to 70°C. The converter is designed for panel mount applications and has a high efficiency of 82%. It is available in a package quantity of 30 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PMA60F-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5A |
| Depth | 82mm |
| Efficiency | 82% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 12V |
| Weight | 350g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA60F-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.