
The Cosel PMA60F-15-T1N is a 60W DC/DC converter with a single 15V output capable of delivering 4A of current. It features a high isolation voltage of 3kV and is compliant with lead-free standards. The device measures 135mm in length, 32mm in width, and 82mm in height, and is available in a package quantity of 30. It is part of the PMA series of power supplies.
Sign in to ask questions about the Cosel PMA60F-15-T1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA60F-15-T1N technical specifications.
| Current - Output 1 | 4A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 15V |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA60F-15-T1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.