Sign in to ask questions about the Cosel PMA60F-3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA60F-3R3 technical specifications.
| Current - Output 1 | 12A |
| Depth | 82mm |
| Efficiency | 78% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.3V |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Weight | 350g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel PMA60F-3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.