
The Cosel PMA60F-3R3-J1 is an AC/DC power supply with a single output of 3.3V at 12A, delivering a maximum output power of 39.6W. It measures 82mm in height, 32mm in width, and 135mm in length. The supply features a high isolation voltage of 3kV and is compliant with lead-free standards. It is available in a package quantity of 30 units.
Sign in to ask questions about the Cosel PMA60F-3R3-J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel PMA60F-3R3-J1 technical specifications.
| Current - Output 1 | 12A |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Number of Outputs | 1 |
| Output Power | 39.6W |
| Package Quantity | 30 |
| Series | PMA |
| Voltage - Output 1 | 3.3V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMA60F-3R3-J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.