
Triple-output AC/DC power supply delivering 100W total output power. Features include 5V/13A, 15V/1.5A, and -15V/1A outputs. Operates with 75% efficiency and a maximum input current of 2.4A. Designed for panel mounting, this lead-free component has dimensions of 220mm (L) x 48mm (W) x 93mm (H) and weighs 750g. Approvals include UL, CSA, VDE, and CE, with an operating temperature range of -10°C to 65°C.
Cosel PMC100E-2-N technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current - Output 1 | 13A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 1A |
| Depth | 48mm |
| Efficiency | 75% |
| Height | 93mm |
| Input Current | 2.4A |
| Lead Free | Lead Free |
| Length | 220mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 102.5W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 750g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC100E-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
