Enclosed, switching AC-DC power supply delivering 100W output power. Features three outputs: 5V at 8A, 12V at 4A, and -12V at 1A. Operates with an input voltage range of 85-264V AC and boasts 75% efficiency. Panel mount design with dimensions of 220mm (L) x 48mm (W) x 93mm (H). Approvals include UL, CSA, VDE, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel PMC100E-4-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 100 |
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Depth | 48mm |
| Efficiency | 75% |
| Height | 93mm |
| Input Current | 2.4A |
| Lead Free | Lead Free |
| Length | 220mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 750g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC100E-4-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.