Triple-output AC/DC power supply delivering 5V at 2A, 12V at 300mA, and -12V at 200mA, with a total output power of 17.5W. Features include 65% efficiency, panel mount design, and a wide operating temperature range of 0°C to 65°C. Approvals include UL, CSA, VDE, CE, and TUV. Dimensions are 220mm (L) x 48mm (W) x 37mm (D).
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE, TUV |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Depth | 37mm |
| Efficiency | 65% |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 17.5W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 6.278765oz |
| Width | 48mm |
| RoHS | Compliant |