Cosel PMC15E-3 technical specifications.
| Approvals | UL, CSA, VDE, CE, TUV |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 93mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 14.6W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC15E-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
