
Triple-output AC/DC power supply delivering 5V at 3A, 12V at 1.2A, and -12V at 0.5A, with a total output power of 33W. Features include 65% efficiency, panel mount design, and a wide operating temperature range from 0°C to 65°C. Approvals include UL, CSA, and TUV, with a lead-free construction. Dimensions are 145mm length, 60mm height, and 38.5mm width, weighing 300g.
Cosel PMC30E-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 500mA |
| Depth | 38.5mm |
| Efficiency | 65% |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 145mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 33W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 300g |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC30E-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
