
Triple-output AC/DC power supply delivering 33W total output power. Features include 5V at 3A, 15V at 700mA, and -15V at 500mA outputs. This general-purpose power supply offers panel mounting and operates from 0°C to 65°C with 65% efficiency. Approvals include UL, CSA, and TUV, with a lead-free construction.
Cosel PMC30E-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 3A |
| Current - Output 2 | 700mA |
| Current - Output 3 | 500mA |
| Depth | 38.5mm |
| Efficiency | 65% |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 145mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 33W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 300g |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC30E-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
