Cosel PMC30E-2-C technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 700mA |
| Current - Output 3 | 500mA |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 145mm |
| Number of Outputs | 3 |
| Output Power | 33W |
| Package Quantity | 40 |
| Series | PMC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PMC30E-2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.