This Cosel R10A-12 is a single-output, regulated AC/DC power supply with an output voltage of 12V and a maximum output current of 0.9A. It features an open frame style and a maximum output power of 10.8W. The supply has a high efficiency of 75% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of -10°C to 60°C and has a power indicator. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.8W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |