The Cosel R10A-12-G is a single-output regulated AC/DC power supply with an output voltage of 12V and a maximum output current of 0.9A. It features an open frame style and a maximum output power of 10.8W. The supply has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It also meets a minimum isolation voltage of 2000VAC and has a line regulation of 48mV. The input connector type is a screw terminal block, and the power supply has a power indicator. The output type is fixed, and the load regulation is 100mV. The maximum input current is 0.24A (typical), and the ripple and noise are 180mV (maximum).
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.8W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |