The Cosel R10A-12-GN is a single-output, regulated AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 0.9A. It features an efficiency of 75% and a maximum output power of 10.8W. The supply has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It also includes a power indicator and meets a minimum isolation voltage of 2000VAC.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 0.9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.8W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |