The Cosel R10A-15-JN is an enclosed regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 0.7A. It has a maximum output power of 10.5W and an efficiency of 76% typical. The power supply has a minimum isolation voltage of 2000VAC and operates over a temperature range of -10 to 60 degrees Celsius. It also features a power indicator and a maximum ripple and noise of 180mV.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10.5W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 60mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |