The R10A-24-G is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 0.5A. It has a maximum output power of 12W and a minimum isolation voltage of 2000VAC. The supply operates within a temperature range of -10 to 60 degrees Celsius. It is an open frame design with a screw terminal block input connector and a power indicator. The R10A-24-G has a high efficiency of 78% and low line and load regulation of 96mV and 150mV respectively.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.24(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |